Image for MSQ6110C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSQ6110C

DigiKey Part Number
MSQ6110C-ND
Manufacturer
Manufacturer Product Number
MSQ6110C
Description
DISP 7SEG 0.56" QUAD RED 36DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2.1V 20mA 0.752" H x 1.988" W x 0.315" D (19.10mm x 50.50mm x 8.00mm) 36-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
0.7mcd
Number of Characters
4
Wavelength - Peak
697nm
Size / Dimension
0.752" H x 1.988" W x 0.315" D (19.10mm x 50.50mm x 8.00mm)
Power Dissipation (Max)
40mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
36-DIP Module (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.