


MSD6100RLRAG | |
|---|---|
DigiKey Part Number | MSD6100RLRAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSD6100RLRAG |
Description | DIODE ARRAY GP 100V 200MA TO92 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Through Hole TO-226-3, TO-92-3 Long Body, Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | MSD6100RLRAG Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 135°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-92 (TO-226) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |

