MSD601-ST1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 6.185
Unit Price: 0,13000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.027
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 95
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 53.393
Unit Price: 0,04303 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.625
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.990
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 47.021
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.665
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 200 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 100 mA 200 mW Surface Mount SC-59
SC 59

MSD601-ST1

DigiKey Part Number
MSD601-ST1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSD601-ST1
Description
TRANS NPN 50V 0.1A SC-59
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 200 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MSD601-ST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
290 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable