Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



MSD601-RT1 | |
|---|---|
DigiKey Part Number | MSD601-RT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSD601-RT1 |
Description | TRANS NPN 50V 0.1A SC-59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSD601-RT1 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 200 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-59 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSD601-RT1G | onsemi | 7.046 | 488-MSD601-RT1GCT-ND | 0,18000 € | Direct |
| BC847A RFG | Taiwan Semiconductor Corporation | 5.007 | 1801-BC847ARFGCT-ND | 0,14000 € | Direct |
| 2PD601ART,215 | Nexperia USA Inc. | 95 | 1727-1553-1-ND | 0,14000 € | Similar |
| 2PD601ART,235 | Nexperia USA Inc. | 53.393 | 2PD601ART,235-ND | 0,04250 € | Similar |
| BC847C,215 | Nexperia USA Inc. | 0 | 1727-2924-1-ND | 0,09000 € | Similar |






