Similar
Similar

MSD4410C | |
|---|---|
DigiKey Part Number | MSD4410C-ND |
Manufacturer | |
Manufacturer Product Number | MSD4410C |
Description | DISPLAY 7SEG 0.4" DBL GRN 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 16-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 2 | Wavelength - Peak 570nm |
Size / Dimension 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 16-DIP (0.500", 12.70mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA04-11GWA | Kingbright | 26 | DA04-11GWA-ND | 2,98000 € | Similar |
| HDSP-G01G | Broadcom Limited | 0 | HDSP-G01G-ND | 1,31668 € | Similar |
| LDD-A402NI | Lumex Opto/Components Inc. | 2.948 | 67-1419-ND | 2,07000 € | Similar |



