Similar
Similar
Similar
Similar

MSD42WT1 | |
|---|---|
DigiKey Part Number | MSD42WT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSD42WT1 |
Description | TRANS NPN 300V 0.15A SC70-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 150 mA 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MSD42WT1 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 150 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSD42WT1G | onsemi | 6.064 | MSD42WT1GOSCT-ND | 0,21000 € | Direct |
| BF820W,115 | Nexperia USA Inc. | 2.490 | 1727-5477-1-ND | 0,30000 € | Similar |
| BF820W,135 | Nexperia USA Inc. | 997 | 1727-1192-1-ND | 0,30000 € | Similar |
| FMMTA42TA | Diodes Incorporated | 4.579 | FMMTA42CT-ND | 0,33000 € | Similar |
| MMSTA42-7-F | Diodes Incorporated | 95.730 | MMSTA42-FDICT-ND | 0,29000 € | Similar |





