MSD42SWT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.992
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.333
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 237.180
Unit Price: 0,24000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.612
Unit Price: 0,20000 €
Datasheet
Bipolar (BJT) Transistor NPN 300 V 150 mA 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD42SWT1

DigiKey Part Number
MSD42SWT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSD42SWT1
Description
TRANS NPN 300V 0.15A SC70-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 150 mA 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MSD42SWT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1mA, 10V
Power - Max
150 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.323 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

7.323In Stock
Ships from Rochester Electronics, LLC