Similar

MSD4140C | |
|---|---|
DigiKey Part Number | MSD4140C-ND |
Manufacturer | |
Manufacturer Product Number | MSD4140C |
Description | DISPLAY 7-SEG 0.4" DBL RED 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 16-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.8mcd |
Number of Characters 2 | Wavelength - Peak 697nm |
Size / Dimension 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 16-DIP (0.500", 12.70mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDD-C404NI | Lumex Opto/Components Inc. | 0 | 67-1438-ND | 0,00000 € | Similar |


