
MSD395C | |
|---|---|
DigiKey Part Number | MSD395C-ND |
Manufacturer | |
Manufacturer Product Number | MSD395C |
Description | DISPLAY 7-SEG 0.3" DBL RED 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.591" H x 0.610" W x 0.287" D (15.00mm x 15.50mm x 7.30mm) 16-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 2 | Wavelength - Peak 635nm |
Size / Dimension 0.591" H x 0.610" W x 0.287" D (15.00mm x 15.50mm x 7.30mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 16-DIP (0.400", 10.16mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

