
MSD348C | |
|---|---|
DigiKey Part Number | MSD348C-ND |
Manufacturer | |
Manufacturer Product Number | MSD348C |
Description | DISPLAY 7SEG 0.3" DBL GRN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.591" H x 0.610" W x 0.287" D (15.00mm x 15.50mm x 7.30mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 1.6mcd |
Number of Characters 2 | Wavelength - Peak 570nm |
Size / Dimension 0.591" H x 0.610" W x 0.287" D (15.00mm x 15.50mm x 7.30mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

