Direct
Similar
Similar
Direct
Similar
Similar



MSD1328-RT1G | |
|---|---|
DigiKey Part Number | MSD1328-RT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSD1328-RT1G |
Description | TRANS NPN 20V 0.5A SC-59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSD1328-RT1G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 200 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SC-59 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSD602-RT1G | onsemi | 2.404 | MSD602-RT1GOSCT-ND | 0,15000 € | Direct |
| NSS20201LT1G | onsemi | 3.000 | NSS20201LT1GOSCT-ND | 0,50000 € | Similar |
| NSV20201LT1G | onsemi | 2.480 | NSV20201LT1GOSCT-ND | 0,69000 € | Similar |
| 2SD2114KT146W | Rohm Semiconductor | 8.440 | 2SD2114KT146WCT-ND | 0,38000 € | Direct |
| 2SD2114KT146V | Rohm Semiconductor | 10.718 | 2SD2114KT146VCT-ND | 0,38000 € | Similar |





