Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MRS1504T3 | |
|---|---|
DigiKey Part Number | MRS1504T3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS1504T3 |
Description | DIODE STANDARD 400V 1.5A SMB |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MRS1504T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.04 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |






