MRA4005T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 112.369
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 415.406
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 2.671
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 30.124
Unit Price: 0,37000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05015 €
Datasheet

Similar


Comchip Technology
In Stock: 10.167
Unit Price: 0,54000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14641 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 56.754
Unit Price: 0,21000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.070
Unit Price: 1,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 32.994
Unit Price: 0,94000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.435
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,13143 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.837
Unit Price: 1,45000 €
Datasheet
Diode 600 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA4005T1

DigiKey Part Number
MRA4005T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRA4005T1
Description
DIODE STANDARD 600V 1A SMA
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MRA4005T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types