MR852RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.435
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 6.077
Unit Price: 1,14000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09724 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27532 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28878 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,87948 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,21913 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,21913 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.088
Unit Price: 0,57000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07014 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07014 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08004 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11945 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14168 €
Datasheet
Diode 200 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR852RL

DigiKey Part Number
MR852RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR852RL
Description
DIODE STANDARD 200V 3A AXIAL
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MR852RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types