Similar
Similar

MR851RL | |
|---|---|
DigiKey Part Number | MR851RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR851RL |
Description | DIODE STANDARD 100V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MR851RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5401G | onsemi | 2.344 | 1N5401GOS-ND | 0,52000 € | Similar |
| GI501-E3/54 | Vishay General Semiconductor - Diodes Division | 5.085 | GI501-E3/54GICT-ND | 1,28000 € | Similar |
| GI501-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GI501-E3/73-ND | 0,33286 € | Similar |
| UF3002-G | Comchip Technology | 0 | UF3002-G-ND | 0,15518 € | Similar |




