Similar
Similar
Similar
Similar
Similar
Similar
Similar

MR5361 | |
|---|---|
DigiKey Part Number | MR5361-ND |
Manufacturer | |
Manufacturer Product Number | MR5361 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MR5361 Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Current - Test 13mA |
Part Status Obsolete | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1254-10UYD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1254-10UYD/S530-A3-ND | 0,07904 € | Similar |
| 151031YS05900 | Würth Elektronik | 545 | 732-5009-ND | 0,15000 € | Similar |
| 264-7UYD/S530-A3 | Everlight Electronics Co Ltd | 0 | 264-7UYD/S530-A3-ND | 0,08301 € | Similar |
| 3YD-F | Bivar Inc. | 0 | 3YD-F-ND | 0,15900 € | Similar |
| 3YDL-F | Bivar Inc. | 0 | 3YDL-F-ND | 0,34000 € | Similar |








