Image for MR5310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5310

DigiKey Part Number
MR5310-ND
Manufacturer
Manufacturer Product Number
MR5310
Description
LED YL DIFFUSED T-3/4 T/H AXIAL
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 5V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.03mm Dia
Voltage - Forward (Vf) (Typ)
5V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Axial, Flat Leads
Supplier Device Package
Size / Dimension
2.54mm L x 2.20mm W
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.