MR34519MP6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,16480 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,56029 €
Datasheet

Similar


Broadcom Limited
In Stock: 14.053
Unit Price: 1,34000 €
Datasheet
Image for MR34519MP6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR34519MP6

DigiKey Part Number
MR34519MP6-ND
Manufacturer
Manufacturer Product Number
MR34519MP6
Description
LED CBI 5MM GRN DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 12V 13mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MR34519MP6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
-
Configuration
Single
Current
13mA
Millicandela Rating
4mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
12V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes