Similar
Similar

MR34509MP6 | |
|---|---|
DigiKey Part Number | MR34509MP6-ND |
Manufacturer | |
Manufacturer Product Number | MR34509MP6 |
Description | LED CBI 5MM GRN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 12mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MR34509MP6 Models |
Category | Millicandela Rating 4mcd |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 5V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 12mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5GD | Bivar Inc. | 0 | 5GD-ND | 0,16280 € | Similar |
| HLMP-4740-A00B1 | Broadcom Limited | 0 | HLMP-4740-A00B1-ND | 0,58244 € | Similar |
| HLMP-4740-A00B2 | Broadcom Limited | 13.372 | 516-1767-ND | 1,33000 € | Similar |


