Similar
Similar

MR30519MP6 | |
|---|---|
DigiKey Part Number | MR30519MP6-ND |
Manufacturer | |
Manufacturer Product Number | MR30519MP6 |
Description | LED CBI 5MM RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 12V 13mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MR30519MP6 Models |
Category | Millicandela Rating 2mcd |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 12V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 13mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-4700-C00B2 | Broadcom Limited | 2.987 | 516-2542-ND | 1,07000 € | Similar |
| HLMP-D150-C00B2 | Broadcom Limited | 3.635 | 516-1768-ND | 1,45000 € | Similar |



