Clamp Ipp Tvs Diode Through Hole Microde Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR2520LRLG

DigiKey Part Number
MR2520LRLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR2520LRLG
Description
TVS DIODE 23VWM MICRODE BUTTON
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole Microde Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23V (Max)
Voltage - Breakdown (Min)
24V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
2500W (2.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Button, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types