
Category | Power - Peak Pulse 2500W (2.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case Button, Axial |
Voltage - Reverse Standoff (Typ) 23V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 24V | Base Product Number |

