Diode 1000 V 25A Surface Mount Microde Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR2510

DigiKey Part Number
MR2510OS-ND
Manufacturer
Manufacturer Product Number
MR2510
Description
DIODE STANDARD 1000V 25A MICRODE
Customer Reference
Detailed Description
Diode 1000 V 25A Surface Mount Microde Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.18 V @ 78.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Microde Button
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.