Diode 400 V 25A Surface Mount Microde Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR2504

DigiKey Part Number
MR2504OS-ND
Manufacturer
Manufacturer Product Number
MR2504
Description
DIODE STANDARD 400V 25A MICRODE
Customer Reference
Detailed Description
Diode 400 V 25A Surface Mount Microde Button
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 400 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Microde Button
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
25A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.18 V @ 78.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.