
MPTE-5RL4G | |
|---|---|
DigiKey Part Number | MPTE-5RL4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPTE-5RL4G |
Description | TVS DIODE 5VWM 9.4VC AXIAL |
Customer Reference | |
Detailed Description | 9.4V Clamp 160A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MPTE-5RL4G Models |
Category | Current - Peak Pulse (10/1000µs) 160A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP5.0A-G | Comchip Technology | 0 | 5KP5.0A-G-ND | 1,09208 € | Similar |


