
MPTE-010 | |
|---|---|
DigiKey Part Number | MPTE-010-ND |
Manufacturer | |
Manufacturer Product Number | MPTE-010 |
Description | TVS DIODE 10VWM 16.7VC AXIAL |
Customer Reference | |
Detailed Description | 16.7V Clamp 90A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MPTE-010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.7V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |

