
MPTE-005 | |
|---|---|
DigiKey Part Number | MPTE-005-ND |
Manufacturer | |
Manufacturer Product Number | MPTE-005 |
Description | TVS DIODE 5VWM 9.4VC AXIAL |
Customer Reference | |
Detailed Description | 9.4V Clamp 160A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MPTE-005 Models |
Category | Current - Peak Pulse (10/1000µs) 160A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.4V |

