
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 250mA, 1V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 10mA, 250mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA |

