
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 10mA, 250mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 250mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |

