
MPSW01A | |
|---|---|
DigiKey Part Number | MPSW01AOS-ND |
Manufacturer | |
Manufacturer Product Number | MPSW01A |
Description | TRANS NPN 40V 1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 50MHz 1 W Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPSW01A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 100mA, 1V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

