
MPSH34 | |
|---|---|
DigiKey Part Number | MPSH34-ND |
Manufacturer | |
Manufacturer Product Number | MPSH34 |
Description | TRANS NPN 40V 0.05A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 50 mA 500MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPSH34 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 20mA, 2V |
Mfr | Power - Max 625 mW |
Packaging Tube | Frequency - Transition 500MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 7mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |

