Similar
Similar
Similar

MPSH17_D26Z | |
|---|---|
DigiKey Part Number | MPSH17_D26Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPSH17_D26Z |
Description | RF TRANS NPN 15V 800MHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 800MHz 350mW Through Hole TO-92-3 |
Category | Gain 24dB |
Manufacturer onsemi | Power - Max 350mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 5mA, 10V |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type NPN | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 15V | Supplier Device Package TO-92-3 |
Frequency - Transition 800MHz | Base Product Number |
Noise Figure (dB Typ @ f) 6dB @ 200MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP405H6740XTSA1 | Infineon Technologies | 2.725 | 448-BFP405H6740XTSA1CT-ND | 0,41000 € | Similar |
| BFP420H6801XTSA1 | Infineon Technologies | 8.325 | 448-BFP420H6801XTSA1CT-ND | 0,47000 € | Similar |
| BFP640FESDH6327XTSA1 | Infineon Technologies | 610 | 448-BFP640FESDH6327XTSA1CT-ND | 0,49000 € | Similar |



