Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Manufacturer onsemi | Current - Collector (Ic) (Max) 50mA |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type NPN | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package TO-92-3 |
Frequency - Transition 650MHz | Base Product Number |
Power - Max 350mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP420H6801XTSA1 | Infineon Technologies | 8.325 | 448-BFP420H6801XTSA1CT-ND | 0,47000 € | Similar |
| BFR193L3E6327XTMA1 | Infineon Technologies | 7.748 | BFR193L3E6327XTMA1CT-ND | 0,32000 € | Similar |



