


MPSA75RLRP | |
|---|---|
DigiKey Part Number | MPSA75RLRP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA75RLRP |
Description | TRANS PNP DARL 40V 0.5A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 40 V 500 mA 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPSA75RLRP Models |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |

