MPSA63G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 48.890
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA63G

DigiKey Part Number
MPSA63G-ND
Manufacturer
Manufacturer Product Number
MPSA63G
Description
TRANS PNP DARL 30V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPSA63G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
625 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable