
MPSA44G | |
|---|---|
DigiKey Part Number | MPSA44GOS-ND |
Manufacturer | |
Manufacturer Product Number | MPSA44G |
Description | TRANS NPN 400V 0.3A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPSA44G Models |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Base Product Number |




