Similar



MPSA42ZL1G | |
|---|---|
DigiKey Part Number | MPSA42ZL1GOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA42ZL1G |
Description | TRANS NPN 300V 0.5A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPSA42ZL1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP42TA | onsemi | 10.269 | KSP42TAFSCT-ND | 0,31000 € | Direct |
| MMBTA42LT1G | onsemi | 0 | MMBTA42LT1GOSCT-ND | 0,17000 € | Similar |



