
MPSA42RA | |
|---|---|
DigiKey Part Number | MPSA42RA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPSA42RA |
Description | TRANS NPN 300V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA42RA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP42TA | onsemi | 10.269 | KSP42TAFSCT-ND | 0,31000 € | Parametric Equivalent |
| ZTX457 | Diodes Incorporated | 2.717 | ZTX457-ND | 1,09000 € | Similar |
| ZTX457STZ | Diodes Incorporated | 1.154 | 31-ZTX457STZCT-ND | 0,93000 € | Similar |
| ZTX657 | Diodes Incorporated | 2.306 | ZTX657-ND | 1,28000 € | Similar |
| ZTX657STZ | Diodes Incorporated | 0 | ZTX657STZ-ND | 0,33142 € | Similar |





