
MPSA29 | |
|---|---|
DigiKey Part Number | MPSA29-ND |
Manufacturer | |
Manufacturer Product Number | MPSA29 |
Description | TRANS NPN DARL 100V 0.8A TO-92-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 800 mA 125MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA29 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,17630 € | 17,63 € |
| 500 | 0,13246 € | 66,23 € |
| 1.000 | 0,11832 € | 118,32 € |
| 2.000 | 0,10640 € | 212,80 € |
| 5.000 | 0,09349 € | 467,45 € |
| 10.000 | 0,08550 € | 855,00 € |
| 50.000 | 0,07151 € | 3.575,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |






