


MPSA14RLRP | |
|---|---|
DigiKey Part Number | MPSA14RLRP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA14RLRP |
Description | TRANS NPN DARL 30V 0.5A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPSA14RLRP Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 125MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP13TA | onsemi | 75.346 | KSP13TACT-ND | 0,32000 € | Similar |


