MPSA13ZL1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 85.587
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 43.571
Unit Price: 0,14000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

MPSA13ZL1G

DigiKey Part Number
MPSA13ZL1GOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA13ZL1G
Description
TRANS NPN DARL 30V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPSA13ZL1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Mfr
Power - Max
625 mW
Packaging
Tape & Box (TB)
Frequency - Transition
125MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSP13TAonsemi85.587KSP13TACT-ND0,31000 €Direct
MMBTA13LT1Gonsemi43.571MMBTA13LT1GOSCT-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable