
MPSA12G | |
|---|---|
DigiKey Part Number | MPSA12G-ND |
Manufacturer | |
Manufacturer Product Number | MPSA12G |
Description | TRANS NPN DARL 20V TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 20 V 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPSA12G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 10mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 1V @ 10µA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

