
MPSA05RA | |
|---|---|
DigiKey Part Number | MPSA05RATR-ND - Tape & Reel (TR) MPSA05RACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPSA05RA |
Description | TRANS NPN 60V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14680 € | 14,68 € |
| 500 | 0,10948 € | 54,74 € |
| 1.000 | 0,09741 € | 97,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08229 € | 164,58 € |
| 4.000 | 0,07420 € | 296,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |




