


MPS8098RLRA | |
|---|---|
DigiKey Part Number | MPS8098RLRAOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPS8098RLRA |
Description | TRANS NPN 60V 0.5A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 150MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS8098RLRA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA05RA | onsemi | 43.656 | MPSA05RACT-ND | 0,38000 € | Similar |


