
MPS6725 | |
|---|---|
DigiKey Part Number | MPS6725OS-ND |
Manufacturer | |
Manufacturer Product Number | MPS6725 |
Description | TRANS NPN DARL 50V 1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 50 V 1 A 1GHz 1 W Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS6725 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 4000 @ 1A, 5V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 1GHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 2mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

