Bipolar (BJT) Transistor NPN 80 V 500 mA 1 W Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 500 mA 1 W Through Hole TO-92 (TO-226)
TO-92

MPS6717RLRA

DigiKey Part Number
MPS6717RLRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPS6717RLRA
Description
TRANS NPN 80V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 1 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 250mA, 1V
Packaging
Tape & Reel (TR)
Power - Max
1 W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable