Bipolar (BJT) Transistor NPN 40 V 2 A 75MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 2 A 75MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

MPS650ZL1

DigiKey Part Number
MPS650ZL1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPS650ZL1
Description
TRANS NPN 40V 2A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 2 A 75MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 1A, 2V
Mfr
Power - Max
625 mW
Packaging
Tape & Box (TB)
Frequency - Transition
75MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC