Similar
Similar

MPS5179G | |
|---|---|
DigiKey Part Number | MPS5179GOS-ND |
Manufacturer | |
Manufacturer Product Number | MPS5179G |
Description | RF TRANS NPN 12V 2GHZ TO-92 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 2GHz 200mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS5179G Models |
Category | Power - Max 200mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 3mA, 1V |
Packaging Bulk | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type NPN | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 12V | Supplier Device Package TO-92 (TO-226) |
Frequency - Transition 2GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP193WH6327XTSA1 | Infineon Technologies | 49.487 | BFP193WH6327XTSA1CT-ND | 0,28000 € | Similar |
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | 5,36962 € | Similar |
| MRF10031 | MACOM Technology Solutions | 20 | 1465-1137-ND | 271,33000 € | Similar |




