
MPS5172 | |
|---|---|
DigiKey Part Number | MPS5172OS-ND |
Manufacturer | |
Manufacturer Product Number | MPS5172 |
Description | TRANS NPN 25V 0.1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 100 mA 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS5172 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 10V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Base Product Number |

