Bipolar (BJT) Transistor NPN 15 V 300 mA 350MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS3646

DigiKey Part Number
MPS3646-ND
Manufacturer
Manufacturer Product Number
MPS3646
Description
TRANS NPN 15V 0.3A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 300 mA 350MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 30mA, 400mV
Power - Max
625 mW
Frequency - Transition
350MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable